Part Details for D38999/24WF35SN-LC by Glenair Inc
Overview of D38999/24WF35SN-LC by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for D38999/24WF35SN-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH6461
|
Newark | D38999 Circular Connector |Glenair D38999/24WF35SN-LC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$457.9400 / $1,708.1100 | Buy Now |
DISTI #
3937-D38999/24WF35SN-LC-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
84 In Stock |
|
$2,556.7400 | Buy Now |
DISTI #
D38999/24WF35SN-LC
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series III Triple Start Thread Jam Nut Receptacle 66 Position Socket Contact 19 Shell Size Aluminum Alloy - Bulk (Alt: D38999/24WF35SN-LC) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-D3899924WF35SNLC
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$1,031.1100 | Order Now |
DISTI #
84793407
|
Verical | Conn Circular SKT 66 POS Crimp ST Jam Nut 66 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$1,581.5750 | Buy Now |
DISTI #
GLED38999/24WF35SN-LC
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | CONNECTOR | 0 |
|
$1,314.8900 / $2,993.3200 | Buy Now |
Part Details for D38999/24WF35SN-LC
D38999/24WF35SN-LC CAD Models
D38999/24WF35SN-LC Part Data Attributes
|
D38999/24WF35SN-LC
Glenair Inc
Buy Now
|
Compare Parts:
D38999/24WF35SN-LC
Glenair Inc
|
Samacsys Manufacturer | Glenair |