Part Details for D38999/24WE6PN by Conesys
Overview of D38999/24WE6PN by Conesys
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24WE6PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y4882
|
Newark | Circular Conn, Rcpt, 17-6, Jam Nut, Military Specification:Mil-Dtl-38999 Series Iii, Product Range:Ds38999/24 Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Crimp Pin Rohs Compliant: No |Aero Electric/conesys D38999/24WE6PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$55.1700 / $69.3400 | Buy Now |
DISTI #
2403-D38999/24WE6PN-ND
|
DigiKey | CONN RCPT MALE 6POS GOLD CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
1157 In Stock |
|
$34.2800 / $57.1400 | Buy Now |
DISTI #
5664-D38999/24WE6PN-ND
|
DigiKey | CONN RCPT MALE 6POS GOLD CRIMP Min Qty: 1 MARKETPLACE PRODUCT |
1118 In Stock |
|
$54.3800 / $71.9200 | Buy Now |
DISTI #
3937-D38999/24WE6PN-600258-ND
|
DigiKey | CONN RCPT MALE 6POS GOLD CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
47 In Stock |
|
$69.0546 / $84.4000 | Buy Now |
DISTI #
98Y4882
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port - Bulk (Alt: 98Y4882) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 3 Days Container: Bulk | 2 Partner Stock |
|
$55.1700 / $69.3400 | Buy Now |
DISTI #
389 D38999/24WE6PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port - Bulk (Alt: 389 D38999/24WE6PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERD38999/24WE6PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 182 in Stock11 On Order |
|
$29.8252 / $39.7669 | Buy Now |
|
Onlinecomponents.com | Circular Connector - Receptacle - Male Pins - 6 Position - Shell Size E - 17-6 Insert Arrangement - Crimp Termination - Jam Nut Mount. RoHS: Compliant |
50 In Stock 101 On Order |
|
$29.6600 / $38.8600 | Buy Now |
DISTI #
AERD38999/24WE6PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 54833 On Order |
|
$29.8252 / $39.7669 | Buy Now |
|
Powell Electronics | Jam Nut Receptacle, Class W Min Qty: 1 | 8 |
|
$37.9800 / $46.4200 | Buy Now |