D38999/24MB99HD
Description: 7 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE

Overview of D38999/24MB99HD by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for D38999/24MB99HD by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 571-D38999/24MB99HD
Mouser Electronics Circular MIL Spec Connector JAM NUT RECEPTACLE RoHS: Compliant 0
  • 50 $47.1000
  • 100 $44.5000
$44.5000 / $47.1000 Order Now
DISTI # DCHD38999/24MB99HD
Heilind Electronics MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 Americas - 0 in Stock
Buy Now
DISTI # DCHD38999/24MB99HD
Interstate Connecting Components MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 0
Buy Now

CAD Models for D38999/24MB99HD by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24MB99HD by TE Connectivity

D38999/24MB99HD
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Quantities
7
Contact Sizes
20
Contact Style
RND PIN-SKT
Coupling Type
THREADED
DIN Conformance
NO
Durability
1500 Cycles
EMI Shielded
YES
Empty Shell
YES
Environmental Characteristics
FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mains Connector Rating
7.5A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
D
Polarization Key
POLARIZED
Rated Current (Signal)
7.5 A
Rated Voltage
850 V
Shell Finish
NICKEL
Shell Material
COMPOSITE
Shell Size
11
Termination Type
CRIMP
Total Number of Contacts
7
Unique Insert Number
B99
Wire Size-Max
20 AWG
Wire Size-Min
24 AWG
Want to compare parts?
  1. D38999/24MB99HD
    TE Connectivity
    7 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE
    VS

Alternate Parts for D38999/24MB99HD

This table gives cross-reference parts and alternative options found for D38999/24MB99HD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24MB99HD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TVS07RF11-99HD MIL Series Connector Amphenol Corporation D38999/24MB99HD vs TVS07RF11-99HD
CTVS07RF11-99PD MIL Series Connector Amphenol Corporation D38999/24MB99HD vs CTVS07RF11-99PD
D38999/24W-B-99PD MIL Series Connector, 7 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24MB99HD vs D38999/24W-B-99PD
TVS07RF-11-99PD MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24MB99HD vs TVS07RF-11-99PD
D38999/24C-B-99PD MIL Series Connector, 7 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24MB99HD vs D38999/24C-B-99PD
D38999/24K-B-99PD MIL Series Connector, 7 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24MB99HD vs D38999/24K-B-99PD
MT934T11K99PD 7 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP D38999/24MB99HD vs MT934T11K99PD
D38999/24LB99PD MIL Series Connector, 7 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24MB99HD vs D38999/24LB99PD
TV07RW-11-99PD MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24MB99HD vs TV07RW-11-99PD
D38999/24W-B-99HD MIL Series Connector, 7 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24MB99HD vs D38999/24W-B-99HD
Part Number Description Manufacturer Compare
D38999/24MB99PD MIL Series Connector, 7 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24MB99HD vs D38999/24MB99PD
D38999/24WB99PD-LC MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity D38999/24MB99HD vs D38999/24WB99PD-LC
YACT24JB99PDC00100 MIL Series Connector, 7 Contact(s), Composite, Male, Receptacle TE Connectivity D38999/24MB99HD vs YACT24JB99PDC00100
D38999/24JB99PD-LC MIL Series Connector, 7 Contact(s), Composite, Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24MB99HD vs D38999/24JB99PD-LC
D38999/24TB99PD-LC MIL Series Connector, 7 Contact(s), Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24MB99HD vs D38999/24TB99PD-LC
D38999/24TB99HD-LC MIL Series Connector, 7 Contact(s), Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24MB99HD vs D38999/24TB99HD-LC
YDTS24F11-99PDC001 MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity D38999/24MB99HD vs YDTS24F11-99PDC001
D38999/24TB99HD MIL Series Connector, 7 Contact(s), Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24MB99HD vs D38999/24TB99HD
CTV07RW-11-99PD MIL Series Connector, 7 Contact(s), Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24MB99HD vs CTV07RW-11-99PD
YACT24JB99PDV00100 MIL Series Connector TE Connectivity D38999/24MB99HD vs YACT24JB99PDV00100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24MB99HD by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24MB99HD by TE Connectivity

  • Please alert me when D38999/24MB99HD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D38999/24MB99HD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24MB99HD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D38999/24MB99HD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24MB99HD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24MB99HD by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: