D38999/24JF35AE
Description: MIL SERIES CONNECTOR

Overview of D38999/24JF35AE by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for D38999/24JF35AE by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # DCHD38999/24JF35AE
Heilind Electronics MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 Americas - 0 in Stock
Buy Now
DISTI # DCHD38999/24JF35AE
Interstate Connecting Components MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 0
Buy Now

CAD Models for D38999/24JF35AE by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24JF35AE by TE Connectivity

D38999/24JF35AE
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
66
Contact Sizes
22D
Contact Style
RND PIN-SKT
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
79
Durability
500 Cycles
EMI Shielded
YES
Empty Shell
YES
Environmental Characteristics
FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
5A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
E
Polarization Key
POLARIZED
Rated Current (Signal)
5 A
Rated Voltage
550 V
Shell Finish
CADMIUM
Shell Material
COMPOSITE
Shell Size
19
Termination Type
CRIMP
Total Number of Contacts
66
Unique Insert Number
F35
Wire Size-Max
22 AWG
Wire Size-Min
28 AWG
Want to compare parts?
  1. D38999/24JF35AE
    TE Connectivity
    MIL SERIES CONNECTOR
    VS

Alternate Parts for D38999/24JF35AE

This table gives cross-reference parts and alternative options found for D38999/24JF35AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24JF35AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/24GF35AE MIL Series Connector, Glenair Inc D38999/24JF35AE vs D38999/24GF35AE
EN3645F7FN35AE MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity D38999/24JF35AE vs EN3645F7FN35AE
EN3645W7FN35AE MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity D38999/24JF35AE vs EN3645W7FN35AE
D38999/24ZF35AE MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24JF35AE vs D38999/24ZF35AE
D38999/24FF35AE MIL Series Connector TE Connectivity D38999/24JF35AE vs D38999/24FF35AE
DTS24K19-35AE MIL Series Connector TE Connectivity D38999/24JF35AE vs DTS24K19-35AE
D38999/24LF35AE MIL Series Connector Amphenol Corporation D38999/24JF35AE vs D38999/24LF35AE
EN3645M7FN35AE MIL Series Connector, 66 Contact(s), Composite, Male, Crimp Terminal, Receptacle TE Connectivity D38999/24JF35AE vs EN3645M7FN35AE
D38999/24SF35AE MIL Series Connector TE Connectivity D38999/24JF35AE vs D38999/24SF35AE
DTS24T19-35AE MIL Series Connector TE Connectivity D38999/24JF35AE vs DTS24T19-35AE
Part Number Description Manufacturer Compare
D38999/24FF35AE MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24JF35AE vs D38999/24FF35AE
YACT24MF35AEV00100 MIL Series Connector TE Connectivity D38999/24JF35AE vs YACT24MF35AEV00100
TVS07RF19-35AE MIL Series Connector Amphenol Corporation D38999/24JF35AE vs TVS07RF19-35AE
D38999/24KF35AE MIL Series Connector, 66 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24JF35AE vs D38999/24KF35AE
TVS07RS19-35AE MIL Series Connector Amphenol Corporation D38999/24JF35AE vs TVS07RS19-35AE
YDTS24W19-35AEV001 MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity D38999/24JF35AE vs YDTS24W19-35AEV001
YACT24JF35AEV00100 MIL Series Connector TE Connectivity D38999/24JF35AE vs YACT24JF35AEV00100
CTV07RW19-35AE MIL Series Connector Amphenol Corporation D38999/24JF35AE vs CTV07RW19-35AE
D38999/24WF35AE MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24JF35AE vs D38999/24WF35AE
YDTS24Z19-35AEV001 MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity D38999/24JF35AE vs YDTS24Z19-35AEV001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24JF35AE by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24JF35AE by TE Connectivity

Select Manufacturer
Which Manufacturer of D38999/24JF35AE would you like to use for your alert(s)?
  • Please alert me when D38999/24JF35AE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24JF35AE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24JF35AE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24JF35AE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24JF35AE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24JF35AE by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: