Part Details for D38999/24JE6SA by Amphenol Corporation
Overview of D38999/24JE6SA by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24JE6SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/24JE6SA
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port - Bulk (Alt: D38999/24JE6SA) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-D38999/24JE6SA
|
Mouser Electronics | Circular MIL Spec Connector 6P jam nut soc sz 17 RoHS: Not Compliant | 0 |
|
$191.2300 | Order Now |
DISTI #
D38999/24JE6SA
|
TTI | Circular MIL Spec Connector 6P jam nut soc sz 17 Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$152.9100 / $157.9100 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 7 |
|
$140.1100 / $175.3800 | Buy Now |
Part Details for D38999/24JE6SA
D38999/24JE6SA CAD Models
D38999/24JE6SA Part Data Attributes
|
D38999/24JE6SA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24JE6SA
Amphenol Corporation
MIL Series Connector, 6 Contact(s), Composite, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 6 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 135 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | E6 |
Alternate Parts for D38999/24JE6SA
This table gives cross-reference parts and alternative options found for D38999/24JE6SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24JE6SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KJA7T17W6SA | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | ITT Interconnect Solutions | D38999/24JE6SA vs KJA7T17W6SA |
D38999/24JE06JA | CONNECTOR, 6 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity / Deutsch | D38999/24JE6SA vs D38999/24JE06JA |
TVS07RS17-6JA | MIL Series Connector | Amphenol Corporation | D38999/24JE6SA vs TVS07RS17-6JA |
KJA7T17F6SA | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | ITT Interconnect Solutions | D38999/24JE6SA vs KJA7T17F6SA |
D38999/24S-E-6JA | MIL Series Connector, 6 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24JE6SA vs D38999/24S-E-6JA |
HRC94WE06SA | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, | Smiths Group | D38999/24JE6SA vs HRC94WE06SA |
D38999/24SE06SA | CONNECTOR, 6 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | D38999/24JE6SA vs D38999/24SE06SA |
EN3645J7EN06FA | MIL Series Connector, 6 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | D38999/24JE6SA vs EN3645J7EN06FA |
DTS24Z17-06SA | MIL Series Connector | TE Connectivity | D38999/24JE6SA vs DTS24Z17-06SA |
EN3645M7EN06FA | MIL Series Connector, 6 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | D38999/24JE6SA vs EN3645M7EN06FA |