D38999/24JD15JE
Description: 15 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE

Overview of D38999/24JD15JE by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for D38999/24JD15JE by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # DCHD38999/24JD15JE
Heilind Electronics MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 Americas - 0 in Stock
Buy Now
DISTI # DCHD38999/24JD15JE
Interstate Connecting Components MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 0
Buy Now

CAD Models for D38999/24JD15JE by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24JD15JE by TE Connectivity

D38999/24JD15JE
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Arrangement
S14P1
Contact Finish Mating
GOLD
Contact Finish Termination
Gold (Au)
Contact Gender
FEMALE
Contact Quantities
1,14
Contact Sizes
16,20
Contact Style
RND PIN-SKT
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
51
Durability
1500 Cycles
EMI Shielded
YES
Empty Shell
YES
Environmental Characteristics
FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mains Connector Rating
13A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
E
Polarization Key
POLARIZED
Rated Current (Signal)
13 A
Rated Voltage
850 V
Shell Finish
CADMIUM
Shell Material
COMPOSITE
Shell Size
15
Termination Type
CRIMP
Total Number of Contacts
15
Unique Insert Number
D15
Wire Size-Max
16 AWG
Wire Size-Min
20 AWG
Want to compare parts?
  1. D38999/24JD15JE
    TE Connectivity
    15 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE
    VS

Alternate Parts for D38999/24JD15JE

This table gives cross-reference parts and alternative options found for D38999/24JD15JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24JD15JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/24GD15SE MIL Series Connector, 15 Contact(s), Aluminum Alloy/Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24JD15JE vs D38999/24GD15SE
DTS24S15-15SE MIL Series Connector TE Connectivity D38999/24JD15JE vs DTS24S15-15SE
D38999/24FD15SE MIL Series Connector, 15 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24JD15JE vs D38999/24FD15SE
D38999/24ZD15SE MIL Series Connector, Aero-Electric Connector Inc D38999/24JD15JE vs D38999/24ZD15SE
D38999/24CD15JE MIL Series Connector Amphenol Corporation D38999/24JD15JE vs D38999/24CD15JE
D38999/24F-D-15SE MIL Series Connector, 15 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24JD15JE vs D38999/24F-D-15SE
D38999/24WD15JE MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24JD15JE vs D38999/24WD15JE
D38999/24ZD15SE MIL Series Connector TE Connectivity D38999/24JD15JE vs D38999/24ZD15SE
CTV07RW-15-15JE MIL Series Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24JD15JE vs CTV07RW-15-15JE
MT934T15K15SE CONNECTOR, 15 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity D38999/24JD15JE vs MT934T15K15SE
Part Number Description Manufacturer Compare
D38999/24WD15SE-LC MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity D38999/24JD15JE vs D38999/24WD15SE-LC
D38999/24FD15JE-LC MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24JD15JE vs D38999/24FD15JE-LC
YACT24MD15SEV00100 MIL Series Connector TE Connectivity D38999/24JD15JE vs YACT24MD15SEV00100
CTV07RW-15-15JE MIL Series Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24JD15JE vs CTV07RW-15-15JE
MT934T15K15SE CONNECTOR, 15 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity D38999/24JD15JE vs MT934T15K15SE
D38999/24WD15SE-LC MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24JD15JE vs D38999/24WD15SE-LC
MT934T15S15SE 15 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP D38999/24JD15JE vs MT934T15S15SE
D38999/24GD15SE-LC MIL Series Connector, 15 Contact(s), Aluminum Alloy/Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24JD15JE vs D38999/24GD15SE-LC
D38999/24FD15JE MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24JD15JE vs D38999/24FD15JE
D38999/24KD15JE MIL Series Connector, 15 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24JD15JE vs D38999/24KD15JE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24JD15JE by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24JD15JE by TE Connectivity

Select Manufacturer
Which Manufacturer of D38999/24JD15JE would you like to use for your alert(s)?
  • Please alert me when D38999/24JD15JE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24JD15JE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24JD15JE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24JD15JE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24JD15JE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24JD15JE by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: