Part Details for D38999/24GG27SA by Glenair Inc
Results Overview of D38999/24GG27SA by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D38999/24GG27SA Information
D38999/24GG27SA by Glenair Inc is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for D38999/24GG27SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-D38999/24GG27SA-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$3,593.0500 | Buy Now |
DISTI #
D38999/24GG27SA
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 27 Position Socket Contact Jam Nut Crimp - Bulk (Alt: D3... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,030.4736 / $4,584.1460 | Buy Now |
DISTI #
631-D3899924GG27SA
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$900.5500 | Order Now |
DISTI #
GLED38999/24GG27SA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | CONNECTOR | 0 |
|
$1,574.8400 / $3,585.0600 | Buy Now |
Part Details for D38999/24GG27SA
D38999/24GG27SA CAD Models
D38999/24GG27SA Part Data Attributes
|
D38999/24GG27SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/24GG27SA
Glenair Inc
MIL Series Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 27 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
Degrees of Rotation | 135 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Termination Type | CRIMP | |
Total Number of Contacts | 27 | |
Unique Insert Number | G27 |
Alternate Parts for D38999/24GG27SA
This table gives cross-reference parts and alternative options found for D38999/24GG27SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24GG27SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/24FG27SA | Glenair Inc | $620.8389 | MIL Series Connector, | D38999/24GG27SA vs D38999/24FG27SA |
CJ1424CG27SA | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 27 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | D38999/24GG27SA vs CJ1424CG27SA |
CJ1424SG27SW | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 27 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | D38999/24GG27SA vs CJ1424SG27SW |
D38999/24WG27SA | Glenair Inc | $620.8389 | MIL Series Connector, | D38999/24GG27SA vs D38999/24WG27SA |
D38999/24FG27SA | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 27 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | D38999/24GG27SA vs D38999/24FG27SA |
CJ1424ZG27SW | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 27 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | D38999/24GG27SA vs CJ1424ZG27SW |
D38999/24JG27SA | TE's AMP | Check for Price | 27 CONTACT(S), FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | D38999/24GG27SA vs D38999/24JG27SA |
D38999/24TG27SA | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 27 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | D38999/24GG27SA vs D38999/24TG27SA |
D38999/24LG27SA | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 27 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | D38999/24GG27SA vs D38999/24LG27SA |
CJ1424FG27SW | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 27 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | D38999/24GG27SA vs CJ1424FG27SW |