Part Details for D38999/24FF32SN by Conesys
Overview of D38999/24FF32SN by Conesys
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24FF32SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y4791
|
Newark | Circular Conn, Rcpt, 19-32, Jam Nut, Military Specification:Mil-Dtl-38999 Series Iii, Product Range:Ds38999/24 Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:32Contacts, Circular Contact Type:Crimp Socket Rohs Compliant: No |Aero Electric/conesys D38999/24FF32SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.3600 / $76.3600 | Buy Now |
DISTI #
2403-D38999/24FF32SN-ND
|
DigiKey | AE3 32C 32#20 SKT RECP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
443 In Stock |
|
$41.6700 / $69.4400 | Buy Now |
DISTI #
D38999/24FF32SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 32 POS Crimp ST Jam Nut 32 Terminal 1 Port - Bulk (Alt: D38999/24FF32SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERD38999/24FF32SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 101 in Stock |
|
$36.2465 / $48.3288 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
590 On Order |
|
$29.6200 / $38.8100 | Buy Now |
DISTI #
AERD38999/24FF32SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 303 |
|
$36.2465 / $48.3288 | Buy Now |
|
Powell Electronics | Jam Nut Receptacle, Class F Min Qty: 1 | 1069 |
|
$46.9500 / $57.3800 | Buy Now |
DISTI #
D38999/24FF32SN
|
ECCO | 590 |
|
$38.8100 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
590 On Order |
|
$29.6200 / $38.8100 | Buy Now |