Part Details for D38999/24FE26SA by Conesys
Overview of D38999/24FE26SA by Conesys
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24FE26SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AK1302
|
Newark | Ae3 26C 26#20 Skt J/N Recp |Aero Electric/conesys D38999/24FE26SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 312 |
|
$109.2600 / $125.7400 | Buy Now |
DISTI #
2403-D38999/24FE26SA-ND
|
DigiKey | CONN RCPT FMALE 26POS CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
287 In Stock |
|
$51.6500 / $86.0800 | Buy Now |
DISTI #
AERD38999/24FE26SA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 7 in Stock |
|
$41.9449 / $53.9646 | Buy Now |
DISTI #
32053301
|
Verical | Conn Circular SKT 26 POS Crimp ST Jam Nut 26 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 287 |
|
$67.4491 / $84.9519 | Buy Now |
DISTI #
AERD38999/24FE26SA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 21 |
|
$41.9449 / $53.9646 | Buy Now |
|
Powell Electronics | Jam Nut Receptacle, Class F Min Qty: 50 | 247 |
|
$58.5600 | Buy Now |