Part Details for D38999/24FD35SN by Conesys
Overview of D38999/24FD35SN by Conesys
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24FD35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AK1256
|
Newark | Ae3 37C 37#22D Skt J/N Recp |Aero Electric/conesys D38999/24FD35SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 176 |
|
$87.0500 / $100.2900 | Buy Now |
DISTI #
3937-D38999/24FD35SN-600258-ND
|
DigiKey | CONN RCPT FMALE 37POS CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
236 In Stock |
|
$74.8728 / $91.5100 | Buy Now |
DISTI #
2403-D38999/24FD35SN-ND
|
DigiKey | CONN RCPT FMALE 37POS CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
93 In Stock |
|
$46.6400 / $77.7300 | Buy Now |
DISTI #
D38999/24FD35SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 37 POS Crimp ST Jam Nut 37 Terminal 1 Port - Bulk (Alt: D38999/24FD35SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 7 |
|
$15.4597 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.4000 / $48.3300 | Buy Now |
DISTI #
32849983
|
Verical | Conn Circular SKT 37 POS Crimp ST Jam Nut 37 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 97 |
|
$67.3395 / $84.9124 | Buy Now |
DISTI #
AERD38999/24FD35SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$32.7453 / $43.6605 | Buy Now |
|
Powell Electronics | Jam Nut Receptacle, Class F Min Qty: 1 | 159 |
|
$41.1800 / $50.3300 | Buy Now |