Part Details for D38999/24FC35PN by SOURIAU-SUNBANK
Overview of D38999/24FC35PN by SOURIAU-SUNBANK
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24FC35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK7738
|
Newark | 8D 22C 22#22D Pin J/N |Souriau-Sunbank/eaton D38999/24FC35PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$61.2600 / $89.1100 | Buy Now |
DISTI #
83Y1744
|
Newark | Receptacle, Jam Nut |Souriau-Sunbank/eaton D38999/24FC35PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.0100 / $52.8100 | Buy Now |
DISTI #
2899-D38999/24FC35PNS-ND
|
DigiKey | D38999/24FC35PN Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
413 In Stock |
|
$42.0840 / $52.6100 | Buy Now |
DISTI #
649-D38999/24FC35PN
|
Mouser Electronics | Circular MIL Spec Connector 22P Sz 13 Jam Nut Recpt Pin Cont RoHS: Compliant | 10 |
|
$94.5000 / $110.7900 | Buy Now |
DISTI #
70442822
|
RS | Connector, Circular, 22P Sz 13 Jam Nut Recpt Pin Cont | Souriau-Sunbank by Eaton D38999/24FC35PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 21 |
|
$102.9500 / $111.9000 | Buy Now |
DISTI #
SOMD38999/24FC35PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 1 in Stock |
|
$29.4300 / $37.2780 | Buy Now |
|
Quest Components | 22 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | 1 |
|
$50.0000 | Buy Now |
|
Quest Components | 22 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | 1 |
|
$54.8068 | Buy Now |
|
Quest Components | 22 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | 330 |
|
$45.5700 / $68.8600 | Buy Now |
|
Quest Components | 22 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | 1 |
|
$114.7702 | Buy Now |
Part Details for D38999/24FC35PN
D38999/24FC35PN CAD Models
D38999/24FC35PN Part Data Attributes
|
D38999/24FC35PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/24FC35PN
SOURIAU-SUNBANK
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58360 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
Unique Insert Number | C35 |