Part Details for D38999/23YJ24CN by Glenair Inc
Overview of D38999/23YJ24CN by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for D38999/23YJ24CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH9018
|
Newark | D38999 Circular Connector |Glenair D38999/23YJ24CN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$1,103.5900 / $4,270.8800 | Buy Now |
DISTI #
3937-D38999/23YJ24CN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$4,450.1230 / $7,487.8300 | Buy Now |
DISTI #
D38999/23YJ24CN
|
Avnet Americas | 38999 CONNECTORS - Bulk (Alt: D38999/23YJ24CN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
RFQ | |
DISTI #
654-D3899923YJ24CN
|
Mouser Electronics | Circular MIL Spec Connector JAM NUT MNT HERM SKT PCB FLX 25 RoHS: Compliant | 0 |
|
$3,793.5500 / $4,218.7000 | Order Now |
DISTI #
77977864
|
Verical | Conn Circular PIN 24 POS Solder ST Jam Nut 24 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$1,016.6026 / $3,280.3590 | Buy Now |
DISTI #
71034485
|
Verical | Conn Circular PIN 24 POS Solder ST Jam Nut 24 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$3,280.3590 / $4,055.9103 | Buy Now |
DISTI #
GLED38999/23YJ24CN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$2,256.2160 / $3,882.6123 | Buy Now |
|
Powell Electronics | D38999 SERIES III CONNECTOR Min Qty: 1 | 7 |
|
$2,892.5800 / $4,867.0900 | Buy Now |
|
JRH Electronics | CONNECTOR | 7 |
|
$4,450.1200 / $7,487.8200 | Buy Now |
Part Details for D38999/23YJ24CN
D38999/23YJ24CN CAD Models
D38999/23YJ24CN Part Data Attributes
|
D38999/23YJ24CN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/23YJ24CN
Glenair Inc
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 12,12 | |
Contact Sizes | 12,16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 80 | |
Other Description | JAM-NUT MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Polarization | N | |
Shell Finish | PASSIVATED | |
Shell Material | STAINLESS STEEL | |
Shell Size | J | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
Unique Insert Number | J24 |