Part Details for D38999/23YD35PN by SOURIAU-SUNBANK
Overview of D38999/23YD35PN by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/23YD35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC4650
|
Newark | Circular Connector, Rcpt, 15-35, Jam Nut, Military Specification:Mil-Dtl-38999 Series Iii, Product Range:D38999/23 Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:37Contacts, Coupling Style:Threaded Rohs Compliant: Yes |Souriau-Sunbank/eaton D38999/23YD35PN RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$260.6800 / $302.3900 | Buy Now |
DISTI #
649-D38999/23YD35PN
|
Mouser Electronics | Circular MIL Spec Connector Herm rcpt 8D Jam nut 3 Sldr CupCntctsSz22 | 4 |
|
$292.7400 / $326.2500 | Buy Now |
DISTI #
SOGD38999/23YD35PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 1 in Stock |
|
Buy Now | |
DISTI #
D38999/23YD35PN
|
TTI | Circular MIL Spec Connector Herm rcpt 8D Jam nut 3 Sldr CupCntctsSz22 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$329.2700 / $352.6400 | Buy Now |
DISTI #
SOGD38999/23YD35PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 5 |
|
Buy Now |
Part Details for D38999/23YD35PN
D38999/23YD35PN CAD Models
D38999/23YD35PN Part Data Attributes
|
D38999/23YD35PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/23YD35PN
SOURIAU-SUNBANK
37 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 37 | |
Contact Sizes | 22D | |
Contact Type | SOLDER CUP | |
Coupling Type | THREADED | |
Other Description | JAM NUT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Polarization | N | |
Shell Material | STAINLESS STEEL | |
Shell Size | D | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
Unique Insert Number | D35 |
Alternate Parts for D38999/23YD35PN
This table gives cross-reference parts and alternative options found for D38999/23YD35PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/23YD35PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/20MD35PA | 37 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | D38999/23YD35PN vs D38999/20MD35PA |