There are no models available for this part yet.
Overview of D38999/23NG41SN by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/23NG41SN by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AH8859
|
Newark | D38999 Circular Connector |Glenair D38999/23NG41SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$1,484.9800 / $5,746.8500 | Buy Now | |
DISTI #
3937-D38999/23NG41SN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$5,988.0460 / $10,075.5500 | Buy Now | |
DISTI #
D38999/23NG41SN
|
Avnet Americas | HERMETICS 38999 CONNECTORS - Bulk (Alt: D38999/23NG41SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$5,506.3506 | Buy Now | |
DISTI #
654-D3899923NG41SN
|
Mouser Electronics | Circular MIL Spec Connector JAM NUT MNT HERM SKT SLDR CUP 17 RoHS: Compliant | 0 |
|
$5,676.6500 | Order Now | |
DISTI #
77973949
|
Verical | Conn Circular SKT 41 Solder Cup Straight Jam Nut 41 1 Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$1,367.9231 / $4,414.0256 | Buy Now | |
DISTI #
71034166
|
Verical | Conn Circular SKT 41 Solder Cup Straight Jam Nut 41 1 Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$4,414.0256 / $5,457.5897 | Buy Now | |
DISTI #
D38999/23NG41SN
|
TTI | Circular MIL Spec Connector JAM NUT MNT HERM SKT SLDR CUP 17 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2,107.0400 / $5,224.4100 | Buy Now | |
DISTI #
GLED38999/23NG41SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$3,035.9400 / $5,224.4020 | Buy Now | |
Powell Electronics | D38999 SERIES III CONNECTOR Min Qty: 1 | 17 |
|
$3,892.2300 / $6,549.1100 | Buy Now | ||
JRH Electronics | CONNECTOR | 14 |
|
$5,988.0400 / $10,075.5000 | Buy Now |
CAD Models for D38999/23NG41SN by Glenair Inc
Part Data Attributes for D38999/23NG41SN by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-38999 SERIES III, EMI OR RFI SHIELDED, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
41
|
Contact Sizes
|
20
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
80
|
Other Description
|
JAM NUT MOUNT RECEPTACLE
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
HERMETIC
|
Polarization
|
N
|
Shell Finish
|
NICKEL
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
G
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
41
|
Unique Insert Number
|
G41
|