There are no models available for this part yet.
Overview of D38999/23HA98DN by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Aerospace and Defense
Telecommunications
Price & Stock for D38999/23HA98DN by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AK0121
|
Newark | Connector |Glenair D38999/23HA98DN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$380.1900 / $1,471.3500 | Buy Now | |
DISTI #
3937-D38999/23HA98DN-ND
|
DigiKey | D38999/23HA98DN Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$2,243.5820 / $3,775.1100 | Buy Now | |
DISTI #
D38999/23HA98DN
|
Avnet Americas | Connector Hermetic MIL-DTL-38999 Circular Socket 3 Position Solder Straight Jam Nut 3 Terminal 1 Port - Bulk (Alt: D38999/23HA98DN) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-D38999/23HA98DN
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$1,455.5600 / $1,799.7000 | Order Now | |
DISTI #
GLED38999/23HA98DN
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
JRH Electronics | n/a | 0 |
|
$2,109.0000 / $3,548.6100 | Buy Now |
CAD Models for D38999/23HA98DN by Glenair Inc
Part Data Attributes for D38999/23HA98DN by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
5 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-38999 SERIES III, EMI OR RFI SHIELDED, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
3
|
Contact Sizes
|
20
|
Coupling Type
|
THREADED
|
Degrees of Rotation
|
105
|
Other Description
|
JAM NUT MOUNT RECEPTACLE
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
HERMETIC
|
Polarization
|
N
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
A
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|
Unique Insert Number
|
A98
|
Alternate Parts for D38999/23HA98DN
This table gives cross-reference parts and alternative options found for D38999/23HA98DN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/23HA98DN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/23HA98SC | MIL Series Connector, 3 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | Glenair Inc | D38999/23HA98DN vs D38999/23HA98SC |
D38999/25HA98ZE | MIL Series Connector, 3 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | Glenair Inc | D38999/23HA98DN vs D38999/25HA98ZE |
D38999/23HA98SB | MIL Series Connector, 3 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | Glenair Inc | D38999/23HA98DN vs D38999/23HA98SB |
D38999/25HA98SE | MIL Series Connector, 3 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | Glenair Inc | D38999/23HA98DN vs D38999/25HA98SE |
D38999/27HA98ZA | MIL Series Connector, 3 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | Glenair Inc | D38999/23HA98DN vs D38999/27HA98ZA |
D38999/23HA98SD | MIL Series Connector, 3 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | Glenair Inc | D38999/23HA98DN vs D38999/23HA98SD |
D38999/25HA98ZC | MIL Series Connector, 3 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | Glenair Inc | D38999/23HA98DN vs D38999/25HA98ZC |
D38999/25HA98ZD | MIL Series Connector, 3 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | Glenair Inc | D38999/23HA98DN vs D38999/25HA98ZD |
D38999/27HA98DE | MIL Series Connector, 3 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | Glenair Inc | D38999/23HA98DN vs D38999/27HA98DE |
D38999/23HA98ZA | MIL Series Connector, 3 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | Glenair Inc | D38999/23HA98DN vs D38999/23HA98ZA |