Part Details for D38999/21YG41SN by Glenair Inc
Overview of D38999/21YG41SN by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/21YG41SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ5247
|
Newark | D38999 Circular Connector |Glenair D38999/21YG41SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$1,489.7300 / $5,556.6700 | Buy Now |
DISTI #
3937-D38999/21YG41SN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$8,606.6300 | Buy Now |
DISTI #
D38999/21YG41SN
|
Avnet Americas | HERMETICS 38999 CONNECTORS - Bulk (Alt: D38999/21YG41SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
RFQ | |
DISTI #
654-D3899921YG41SN
|
Mouser Electronics | Circular MIL Spec Connector BOX MNT HERM RECEPT SKT SLDR CUP 21 RoHS: Compliant | 0 |
|
$6,874.5000 | Order Now |
DISTI #
77969925
|
Verical | Conn Circular SKT 41 Solder Cup Straight Box Mount 41 1 Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$1,372.3077 / $4,272.5256 | Buy Now |
DISTI #
71033965
|
Verical | Conn Circular SKT 41 Solder Cup Straight Box Mount 41 1 Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$4,272.5256 / $5,276.9872 | Buy Now |
DISTI #
GLED38999/21YG41SN
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$3,045.6600 / $5,051.5160 | Buy Now |
|
JRH Electronics | CONNECTOR | 3 |
|
$5,787.2900 / $9,737.7100 | Buy Now |
Part Details for D38999/21YG41SN
D38999/21YG41SN CAD Models
D38999/21YG41SN Part Data Attributes
|
D38999/21YG41SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/21YG41SN
Glenair Inc
MIL Series Connector, 41 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Quantities | 41 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Other Description | BOX MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Shell Finish | PASSIVATED | |
Shell Material | STAINLESS STEEL | |
Shell Size | 21 | |
Termination Type | SOLDER | |
Total Number of Contacts | 41 | |
Unique Insert Number | G41 |
Alternate Parts for D38999/21YG41SN
This table gives cross-reference parts and alternative options found for D38999/21YG41SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/21YG41SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/21YG41SN | MIL Series Connector, 41 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle | Amphenol Corporation | D38999/21YG41SN vs D38999/21YG41SN |