There are no models available for this part yet.
Overview of D38999/21YC35PN by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/21YC35PN by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06AC4637
|
Newark | Circular Connector, Rcpt, 13-35, Flange, Military Specification:Mil-Dtl-38999 Series Iii, Product Range:D38999/21 Series, Circular Connector Shell Style:Flange Mount Receptacle, No. Of Contacts:22Contacts, Coupling Style:Threaded Rohs Compliant: Yes |Souriau-Sunbank/eaton D38999/21YC35PN RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$171.3000 / $198.7100 | Buy Now | |
DISTI #
649-D38999/21YC35PN
|
Mouser Electronics | Circular MIL Spec Connector HermRcpt 8D Sqr Flng 3 Sldr CupCntctsSz22 | 0 |
|
$195.8700 / $219.2500 | Order Now | |
DISTI #
SOGD38999/21YC35PN
|
Heilind Electronics | SQ FLANGE RECEPTACLE HERMETIC 38999 SERIES III | Americas - 17 in Stock |
|
$110.3100 / $136.9367 | Buy Now | |
DISTI #
D38999/21YC35PN
|
TTI | Circular MIL Spec Connector HermRcpt 8D Sqr Flng 3 Sldr CupCntctsSz22 Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$170.5900 / $212.8000 | Buy Now | |
DISTI #
SOGD38999/21YC35PN
|
Interstate Connecting Components | SQ FLANGE RECEPTACLE HERMETIC 38999 SERIES III | 53 |
|
$110.3100 / $136.9367 | Buy Now |
CAD Models for D38999/21YC35PN by SOURIAU-SUNBANK
Part Data Attributes for D38999/21YC35PN by SOURIAU-SUNBANK
D38999/21YC35PN
SOURIAU-SUNBANK
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Quantities
|
22
|
Contact Sizes
|
22D
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
HERMETIC
|
Shell Size
|
13
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
22
|
Want to compare parts?
-
D38999/21YC35PNSOURIAU-SUNBANKMIL Series Connector, 22 Contact(s), Male, Solder Terminal, Receptacle,VS
-
Related Parts for D38999/21YC35PN
-
D38999/21YD35PAMilitary Circular Connectors
-
DF11-2428SCFATerminals and Terminal Blocks
-
RT0603FRE071MLFixed Resistors
-
MBRB2080CTRectifier Diodes
-
SSI-LXR4815GDVisible LEDs
-
17-200121Telecom and Datacom Connectors
-
744273501Data Line Filters
-
S29GL256S10FHI010Flash Memories
-
293D106X9050D2TE3Tantalum Capacitors