Part Details for D38999/20ZC98PA by Conesys
Overview of D38999/20ZC98PA by Conesys
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20ZC98PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-D38999/20ZC98PA-ND
|
DigiKey | AE3 10C 10#20 PIN RECP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
30 In Stock |
|
$36.2700 / $60.4600 | Buy Now |
DISTI #
AER D38999/20ZC98
|
Avnet Americas | CONN D38999 CIRC PIN 10 POS CRMP ST WALL MNT 10TERM - Bulk (Alt: AER D38999/20ZC98) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 31 Factory Stock |
|
RFQ | |
DISTI #
D38999/20ZC98PA
|
Avnet Americas | CONN D38999 CIRC PIN 10 POS CRMP ST WALL MNT 10TERM - Bulk (Alt: D38999/20ZC98PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERD38999/20ZC98PA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 22 in Stock |
|
$29.1832 / $38.0086 | Buy Now |
DISTI #
31383879
|
Verical | Conn Circular PIN 10 POS Crimp ST Wall Mount 10 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 30 |
|
$42.1888 / $46.2061 | Buy Now |
DISTI #
AERD38999/20ZC98PA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 66 |
|
$29.1817 / $38.0065 | Buy Now |
|
Powell Electronics | Wall Mt Receptacle, Class Z Min Qty: 1 | 172 |
|
$31.7300 / $38.7800 | Buy Now |