Part Details for D38999/20WJ61SN by Amphenol Aerospace
Overview of D38999/20WJ61SN by Amphenol Aerospace
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WJ61SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1178-D38999/20WJ61SN-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 10 Weeks Container: Bag |
9 In Stock |
|
$213.4200 | Buy Now |
DISTI #
71452144
|
RS | Connector,88-552009-61S RECEPT | Amphenol Aerospace D38999/20WJ61SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$356.3700 | RFQ |
DISTI #
AAOD38999/20WJ61SN
|
Heilind Electronics | WALL MOUNT RECPT 38999 SIII | Americas - 0 in Stock |
|
$56.8317 / $71.4979 | Buy Now |
DISTI #
AAOD38999/20WJ61SN
|
Interstate Connecting Components | WALL MOUNT RECPT 38999 SIII | 0 |
|
$56.8317 / $71.4979 | Buy Now |
DISTI #
D38999/20WJ61SN
|
FDH Electronics | Connector 38999 Min Qty: 1 | 60 |
|
$68.2120 / $90.5350 | Buy Now RFQ |