Part Details for D38999/20WJ35SN by SOURIAU-SUNBANK
Overview of D38999/20WJ35SN by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WJ35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK7517
|
Newark | Mil Spec Cir Conn, Rcpt, 25-35, Wall Mnt, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:128Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Threadedrohs Compliant: No |Souriau-Sunbank/eaton D38999/20WJ35SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$76.3500 / $88.0900 | Buy Now |
DISTI #
24K1665
|
Newark | 38999 Ser 111 Square Rohs Compliant: No |Souriau-Sunbank/eaton D38999/20WJ35SN Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$140.0600 / $164.6500 | Buy Now |
DISTI #
1792-222527-ND
|
DigiKey | 8D 128C 128#22D SKT RECP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
209 In Stock |
|
$73.9300 / $123.2100 | Buy Now |
DISTI #
649-D38999/20WJ35SN
|
Mouser Electronics | Circular MIL Spec Connector 128P Sz 25 Wall Mnt Recpt Socket Cont RoHS: Not Compliant | 27 |
|
$82.5000 / $125.6800 | Buy Now |
DISTI #
70442486
|
RS | Connector, Circular, 128P Sz 25 Wall Mnt Recpt Socket Cont | Souriau-Sunbank by Eaton D38999/20WJ35SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$125.5700 | RFQ |
DISTI #
D38999/20WJ35SN
|
TTI | Circular MIL Spec Connector 128P Sz 25 Wall Mnt Recpt Socket Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 271 In Stock |
|
$62.8600 / $81.0800 | Buy Now |
DISTI #
SOMD38999/20WJ35SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$54.7532 / $69.3540 | Buy Now |
Part Details for D38999/20WJ35SN
D38999/20WJ35SN CAD Models
D38999/20WJ35SN Part Data Attributes
|
D38999/20WJ35SN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20WJ35SN
SOURIAU-SUNBANK
MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.10 | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56 348 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 128 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | J | |
Termination Type | CRIMP | |
Total Number of Contacts | 128 | |
Unique Insert Number | J35 |