Part Details for D38999/20WJ29BD by Amphenol Corporation
Overview of D38999/20WJ29BD by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WJ29BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/20WJ29BD
|
TTI | Circular MIL Spec Connector TV 29C 29#16 SKT RECP CAD Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 77 In Stock |
|
$28.6600 / $47.5900 | Buy Now |
DISTI #
D38999/20WJ29BD
|
PEI Genesis | TV 29C 29#16 SKT RECP CAD Min Qty: 1 | 22 |
|
$46.1500 / $53.2500 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 4 |
|
$65.8400 / $85.5000 | Buy Now |
Part Details for D38999/20WJ29BD
D38999/20WJ29BD CAD Models
D38999/20WJ29BD Part Data Attributes
|
D38999/20WJ29BD
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/20WJ29BD
Amphenol Corporation
MIL Series Connector, 29 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 29 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 62 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | D | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | J | |
Termination Type | CRIMP | |
Total Number of Contacts | 29 | |
Unique Insert Number | J29 |
Alternate Parts for D38999/20WJ29BD
This table gives cross-reference parts and alternative options found for D38999/20WJ29BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20WJ29BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/20WJ29BD | MIL Series Connector, | Glenair Inc | D38999/20WJ29BD vs D38999/20WJ29BD |
D38999/20WJ29BD | MIL Series Connector | TE Connectivity | D38999/20WJ29BD vs D38999/20WJ29BD |
D38999/20WJ29BD | MIL Series Connector, | ITT Interconnect Solutions | D38999/20WJ29BD vs D38999/20WJ29BD |
D38999/20WJ29BD | MIL Series Connector, 29 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/20WJ29BD vs D38999/20WJ29BD |
D38999/20WJ29BD | MIL Series Connector, 29 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | D38999/20WJ29BD vs D38999/20WJ29BD |