Part Details for D38999/20WJ19PD by Glenair Inc
Overview of D38999/20WJ19PD by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WJ19PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ9119
|
Newark | Connector |Glenair D38999/20WJ19PD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$532.4600 / $2,060.5900 | Buy Now |
DISTI #
D38999/20WJ19PD
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 19 Position Pin Contact Wall Mount Crimp - Bulk (Alt: D38999/20WJ19PD) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-D3899920WJ19PD
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$848.7700 | Order Now |
DISTI #
GLED38999/20WJ19PD
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for D38999/20WJ19PD
D38999/20WJ19PD CAD Models
D38999/20WJ19PD Part Data Attributes
|
D38999/20WJ19PD
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/20WJ19PD
Glenair Inc
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 19 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 62 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | D | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | J | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | J19 |