There are no models available for this part yet.
Overview of D38999/20WG11PN by Conesys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/20WG11PN by Conesys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98Y4691
|
Newark | Circular Conn, Rcpt, 21-11, Wall Mount, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:11Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Threaded Rohs Compliant: No |Aero Electric/conesys D38999/20WG11PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.6900 / $73.7800 | Buy Now | |
DISTI #
D38999/20WG11PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 11 POS Crimp ST Wall Mount 11 Terminal 1 Port - Bulk (Alt: D38999/20WG11PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
389 D38999/20WG11P
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 11 POS Crimp ST Wall Mount 11 Terminal 1 Port - Bulk (Alt: 389 D38999/20WG11P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$44.3360 / $53.7020 | Buy Now | |
DISTI #
31906235
|
Verical | Conn Circular PIN 11 POS Crimp ST Wall Mount 11 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 535 |
|
$51.5680 | Buy Now | |
DISTI #
AERD38999/20WG11PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0120 On Order |
|
$30.2909 / $40.3879 | Buy Now | |
Powell Electronics | Wall Mt Receptacle, Class W Min Qty: 1 | 704 |
|
$40.2700 / $49.2200 | Buy Now |
CAD Models for D38999/20WG11PN by Conesys
Related Parts for D38999/20WG11PN
-
D38999/20WG16PNMilitary Circular Connectors
-
1610180000Headers and Edge Type Connectors
-
MKT1826-515-055Fixed Capacitors
-
805-001-16MT8-23PAOther Circular Connectors
-
AF0603JR-07180RLFixed Resistors
-
STTH3R04URectifier Diodes
-
ADUM1400WTRWZOther Analog ICs
-
NCP1402SN50T1GSwitching Regulator or Controllers
-
OP467AY/883COperational Amplifiers