Part Details for D38999/20WC98SN by Amphenol Aerospace
Overview of D38999/20WC98SN by Amphenol Aerospace
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WC98SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/20WC98SN-ND
|
DigiKey | CONN RCPT FMALE 10POS GOLD CRIMP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
51 In Stock |
|
$28.3435 / $48.1000 | Buy Now |
DISTI #
70143668
|
RS | FEMALE 10 POSITION AL WM RECEPTACLE | Amphenol Aerospace D38999/20WC98SN RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$30.0600 / $50.1100 | RFQ |
DISTI #
AAOD38999/20WC98SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 150 in Stock |
|
$33.9092 / $42.6600 | Buy Now |
DISTI #
D38999/20WC98SN
|
TME | Connector: military, socket, female, PIN: 10, size 13, olive, 7.5A Min Qty: 1 | 14 |
|
$28.2100 / $35.6000 | Buy Now |
DISTI #
AAOD38999/20WC98SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 451 |
|
$33.9092 / $42.6600 | Buy Now |
DISTI #
D38999/20WC98SN
|
PEI Genesis | TV 10C 10#20 SKT RECP Min Qty: 1 | 332 |
|
$15.4100 / $20.1500 | Buy Now |
DISTI #
D38999/20WC98SN
|
FDH Electronics | Connector 38999 Min Qty: 1 | 50 |
|
$47.9230 / $63.6070 | Buy Now RFQ |