Part Details for D38999/20WA35PA by Amphenol Aerospace
Overview of D38999/20WA35PA by Amphenol Aerospace
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WA35PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ1971
|
Newark | Mil Series Connector, 6 Contact(S), Aluminum Alloy, Male, Crimp Terminal, Receptacle |Amphenol Aerospace D38999/20WA35PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.1200 / $30.5000 | Buy Now |
DISTI #
1178-D38999/20WA35PA-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 10 Weeks Container: Bag |
17 In Stock |
|
$62.3799 / $100.9600 | Buy Now |
DISTI #
71451675
|
RS | Connector,88-552001-35G RECEPT | Amphenol Aerospace D38999/20WA35PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$137.7400 | RFQ |
DISTI #
AAOD38999/20WA35PA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 5 in Stock |
|
$28.1498 / $35.4143 | Buy Now |
|
Onlinecomponents.com | Wall Mounting Receptacle - 6 Position - Aluminum - Olive Drab Cadmium Finish - Shell Size-Insert 9-35 - 500 Cycle Pin Contacts - Orientation A. |
26 Partner Stock |
|
$36.9200 / $63.2200 | Buy Now |
DISTI #
AAOD38999/20WA35PA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 17 |
|
$28.1498 / $35.4143 | Buy Now |
|
Master Electronics | Wall Mounting Receptacle - 6 Position - Aluminum - Olive Drab Cadmium Finish - Shell Size-Insert 9-35 - 500 Cycle Pin Contacts - Orientation A. |
26 Partner Stock |
|
$36.9200 / $63.2200 | Buy Now |