Part Details for D38999/20MJ11AN by Amphenol Aerospace
Overview of D38999/20MJ11AN by Amphenol Aerospace
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20MJ11AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AJ7791
|
Newark | Recept |Amphenol Aerospace D38999/20MJ11AN Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.3500 / $108.4900 | Buy Now |
DISTI #
AAD38999/20MJ11AN-ND
|
DigiKey | CONN RCPT HSNG MALE 11POS PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$72.7300 / $121.2200 | Buy Now |
DISTI #
1178-D38999/20MJ11AN-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.1256 | Buy Now |
DISTI #
AAOD38999/20MJ11AN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAOD38999/20MJ11AN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
Buy Now |