There are no models available for this part yet.
Overview of D38999/20MH35PN-LC by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for D38999/20MH35PN-LC by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04AK7295
|
Newark | 8D 100C 100#22D Pin Recp |Souriau-Sunbank/eaton D38999/20MH35PN-LC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.4600 / $104.6500 | Buy Now | |
DISTI #
5664-D38999/20MH35PN-LC-ND
|
DigiKey | CONN RCPT HSG MALE 100POS PNL MT Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$92.9800 / $122.9800 | Buy Now | |
DISTI #
D38999/20MH35PN-LC
|
PEI Genesis | 8D 100C 100#22D PIN RECP Min Qty: 1 | 40 |
|
$70.0600 / $91.6100 | Buy Now |
CAD Models for D38999/20MH35PN-LC by SOURIAU-SUNBANK
Part Data Attributes for D38999/20MH35PN-LC by SOURIAU-SUNBANK
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58360
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NICKEL
|
Contact Finish Termination
|
NICKEL
|
Contact Gender
|
MALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Environmental Characteristics
|
FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
COMPOSITE
|
Shell Size
|
H
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
100
|
Alternate Parts for D38999/20MH35PN-LC
This table gives cross-reference parts and alternative options found for D38999/20MH35PN-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20MH35PN-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/20KH35PN | MIL Series Connector, 100 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/20MH35PN-LC vs D38999/20KH35PN |
D38999/20ZH35PN-LC | MIL Series Connector, | Aero-Electric Connector Inc | D38999/20MH35PN-LC vs D38999/20ZH35PN-LC |
D38999/20ZH35PN-LC | MIL Series Connector, | Amphenol Corporation | D38999/20MH35PN-LC vs D38999/20ZH35PN-LC |
D38999/20JH35PN | MIL Series Connector, 100 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/20MH35PN-LC vs D38999/20JH35PN |
D38999/20MH35PN | MIL Series Connector, 100 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/20MH35PN-LC vs D38999/20MH35PN |
D38999/20KH35PNL | MIL Series Connector, 100 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/20MH35PN-LC vs D38999/20KH35PNL |
D3899920WH35PN | 100 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | AB Connectors Ltd | D38999/20MH35PN-LC vs D3899920WH35PN |
D38999/20WH35PN-LC | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/20MH35PN-LC vs D38999/20WH35PN-LC |
D38999/20WH35PN | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | D38999/20MH35PN-LC vs D38999/20WH35PN |
D38999/20ZH35PN | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/20MH35PN-LC vs D38999/20ZH35PN |