Part Details for D38999/20MG75SA by Amphenol Corporation
Overview of D38999/20MG75SA by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20MG75SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/20MG75SA
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 4 POS Crimp ST Wall Mount 4 Terminal 1 Port - Bulk (Alt: D38999/20MG75SA) RoHS: Compliant Min Qty: 1 Package Multiple: 5 Container: Bulk | 0 |
|
$610.5680 / $1,688.6165 | Buy Now |
DISTI #
30839645
|
Verical | Conn Circular SKT 4 POS Crimp ST Wall Mount 4 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 56 |
|
$170.3168 / $197.3508 | Buy Now |
DISTI #
D38999/20MG75SA
|
TTI | Circular MIL Spec Connector RECEPT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 48 In Stock |
|
$154.9300 / $227.5800 | Buy Now |
DISTI #
D38999/20MG75SA
|
PEI Genesis | CTV 4C 4#8(TWIN) SKT RECP Min Qty: 1 | 218 |
|
$165.0100 / $275.0200 | Buy Now |
Part Details for D38999/20MG75SA
D38999/20MG75SA CAD Models
D38999/20MG75SA Part Data Attributes
|
D38999/20MG75SA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/20MG75SA
Amphenol Corporation
MIL Series Connector, 4 Contact(s), Composite, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 4 | |
Contact Sizes | 8TW | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 135 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | G | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | G75 |