Part Details for D38999/20MD35BN by SOURIAU-SUNBANK
Overview of D38999/20MD35BN by SOURIAU-SUNBANK
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20MD35BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK7064
|
Newark | 8D 37C 37#22D Skt Recp |Souriau-Sunbank/eaton D38999/20MD35BN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$85.8300 / $120.4500 | Buy Now |
DISTI #
5664-D38999/20MD35BN-ND
|
DigiKey | CONN RCPT HSG FMALE 37POS PNL MT Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
708 In Stock |
|
$42.7700 / $56.5700 | Buy Now |
DISTI #
2899-D38999/20MD35BN-ND
|
DigiKey | SOURIAU_ Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
$39.1790 / $57.1900 | Buy Now |
DISTI #
1792-218180-ND
|
DigiKey | CONN RCPT HSG FMALE 37POS PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$30.6700 / $51.1200 | Buy Now |
DISTI #
649-D38999/20MD35BN
|
Mouser Electronics | Circular MIL Spec Connector 37P Skt Sz 15 Square Flange Rcpt RoHS: Compliant | 0 |
|
$78.2000 | Order Now |
DISTI #
70441882
|
RS | Connector, Circular, 37P Skt Sz 15 Square Flange Rcpt | Souriau-Sunbank by Eaton D38999/20MD35BN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$53.0200 / $56.7200 | RFQ |
DISTI #
SOMD38999/20MD35BN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 18 in Stock |
|
$26.5709 / $32.8760 | Buy Now |
DISTI #
D38999/20MD35BN
|
TTI | Circular MIL Spec Connector 37P Skt Sz 15 Square Flange Rcpt RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1057 In Stock |
|
$25.9300 / $43.3700 | Buy Now |
DISTI #
SOMD38999/20MD35BN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 56 |
|
$26.5709 / $32.8760 | Buy Now |
Part Details for D38999/20MD35BN
D38999/20MD35BN CAD Models
D38999/20MD35BN Part Data Attributes
|
D38999/20MD35BN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20MD35BN
SOURIAU-SUNBANK
MIL Series Connector, 37 Contact(s), Composite, Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56348 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 37 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | D35 |