Part Details for D38999/20MB35BN by SOURIAU-SUNBANK
Overview of D38999/20MB35BN by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20MB35BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK6929
|
Newark | 8D 13C 13#22D Skt Recp |Souriau-Sunbank/eaton D38999/20MB35BN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.1200 / $101.2100 | Buy Now |
DISTI #
2899-D38999/20MB35BN-ND
|
DigiKey | D38999/20MB35BN Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
17 In Stock |
|
$39.6495 / $57.8800 | Buy Now |
DISTI #
70441752
|
RS | Receptacle, Wall Mount | Souriau-Sunbank by Eaton D38999/20MB35BN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$32.9000 / $35.3600 | RFQ |
DISTI #
SOMD38999/20MB35BN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 115 in Stock |
|
$21.7481 / $26.9087 | Buy Now |
DISTI #
D38999/20MB35BN
|
TTI | Circular MIL Spec Connector 8D 13C 13#22D SKT RECP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1607 In Stock |
|
$20.5000 / $37.3300 | Buy Now |
DISTI #
SOMD38999/20MB35BN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 345 |
|
$21.7481 / $26.9087 | Buy Now |
Part Details for D38999/20MB35BN
D38999/20MB35BN CAD Models
D38999/20MB35BN Part Data Attributes
|
D38999/20MB35BN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20MB35BN
SOURIAU-SUNBANK
MIL Series Connector, 13 Contact(s), Composite, Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56348 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 13 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 | |
Unique Insert Number | B35 |