Part Details for D38999/20MB35AA by SOURIAU-SUNBANK
Results Overview of D38999/20MB35AA by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D38999/20MB35AA Information
D38999/20MB35AA by SOURIAU-SUNBANK is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for D38999/20MB35AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2681524
|
Farnell | CIRCULAR CONN, RCPT, 11-35, WALL MOUNT RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 0 |
|
$50.2383 / $56.8431 | Buy Now |
DISTI #
2899-D38999/20MB35AA-ND
|
DigiKey | D38999 Ser III Receptacle Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
1 In Stock |
|
$29.7395 / $43.4100 | Buy Now |
DISTI #
70441749
|
RS | Receptacle, Wall Mount | Souriau-Sunbank by Eaton D38999/20MB35AA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$52.8400 / $55.6200 | RFQ |
DISTI #
SOMD38999/20MB35AA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut re... more | Americas - 17 in Stock |
|
$24.6300 / $30.5752 | Buy Now |
|
Quest Components | 1 |
|
$47.1000 | Buy Now | |
DISTI #
SOMD38999/20MB35AA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut re... more | 51 |
|
$24.0545 / $29.7624 | Buy Now |