There are no models available for this part yet.
Overview of D38999/20KJ4AA by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/20KJ4AA by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2899-D38999/20KJ4AA-ND
|
DigiKey | D38999/20KJ4AA Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
59 In Stock |
|
$116.8120 / $138.3700 | Buy Now | |
DISTI #
72197572
|
RS | Connector, Stainlesssteel, flangereceptacle, passivated, w/o, malecontacts, Sz-25 | Souriau-Sunbank by Eaton D38999/20KJ4AA RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$137.8300 / $157.8700 | RFQ | |
Quest Components | 47 |
|
$174.0800 / $202.5000 | Buy Now |
CAD Models for D38999/20KJ4AA by SOURIAU-SUNBANK
Part Data Attributes for D38999/20KJ4AA by SOURIAU-SUNBANK
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-DTL-38999, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
J
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
56
|