D38999/20KJ43AE
Description: MIL Series Connector, 43 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle,

Overview of D38999/20KJ43AE by SOURIAU-SUNBANK

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for D38999/20KJ43AE by SOURIAU-SUNBANK

Part # Manufacturer Description Stock Price Buy
DISTI # 72197529
RS Connector, Stainlesssteel, flangereceptacle, passivated, w/o, malecontacts, Sz-25 | Souriau-Sunbank by Eaton D38999/20KJ43AE RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk 0
  • 25 $172.3000
  • 50 $166.2500
  • 100 $157.9300
  • 250 $150.4100
$150.4100 / $172.3000 RFQ

CAD Models for D38999/20KJ43AE by SOURIAU-SUNBANK
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/20KJ43AE by SOURIAU-SUNBANK

D38999/20KJ43AE
SOURIAU-SUNBANK
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACTS: M39029/58363; M39029/58364
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Quantities
23,20
Contact Sizes
20,16
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
YES
Environmental Characteristics
FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
E
Shell Material
STAINLESS STEEL
Shell Size
J
Termination Type
CRIMP
Total Number of Contacts
43
Unique Insert Number
J43
Want to compare parts?
  1. D38999/20KJ43AE
    SOURIAU-SUNBANK
    MIL Series Connector, 43 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/20KJ43AE by SOURIAU-SUNBANK.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/20KJ43AE by SOURIAU-SUNBANK

  • Please alert me when D38999/20KJ43AE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/20KJ43AE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/20KJ43AE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/20KJ43AE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/20KJ43AE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/20KJ43AE by SOURIAU-SUNBANK

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: