D38999/20KB98SA
Description: MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle,

Overview of D38999/20KB98SA by Corsair Electrical Connectors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for D38999/20KB98SA by Corsair Electrical Connectors Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2899-D38999/20KB98SACO-ND
DigiKey D38999/20KB98SA Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT 57
In Stock
  • 1 $68.3900
  • 10 $66.3460
  • 25 $64.4280
  • 50 $61.7400
  • 100 $60.9000
  • 250 $59.2760
  • 500 $58.4920
  • 1,000 $57.7360
$57.7360 / $68.3900 Buy Now
Quest Components   45
  • 1 $105.8100
  • 25 $89.8400
$89.8400 / $105.8100 Buy Now

CAD Models for D38999/20KB98SA by Corsair Electrical Connectors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/20KB98SA by Corsair Electrical Connectors Inc

D38999/20KB98SA
Corsair Electrical Connectors Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CORSAIR ELECTRICAL CONNECTORS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
6
Contact Sizes
20
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/FIRE RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
A
Shell Material
STAINLESS STEEL
Shell Size
B
Termination Type
CRIMP
Total Number of Contacts
6
Unique Insert Number
B98
Want to compare parts?
  1. D38999/20KB98SA
    Corsair Electrical Connectors Inc
    MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/20KB98SA by Corsair Electrical Connectors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/20KB98SA by Corsair Electrical Connectors Inc

  • Please alert me when D38999/20KB98SA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D38999/20KB98SA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/20KB98SA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D38999/20KB98SA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/20KB98SA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/20KB98SA by Corsair Electrical Connectors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: