Part Details for D38999/20KB5BE by SOURIAU-SUNBANK
Overview of D38999/20KB5BE by SOURIAU-SUNBANK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20KB5BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72192221
|
RS | Connector, Stainlesssteel, flangereceptacle, passivated, w/o, femalecontacts, Sz-11 | Souriau-Sunbank by Eaton D38999/20KB5BE RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$97.4300 / $111.6000 | RFQ |
Part Details for D38999/20KB5BE
D38999/20KB5BE CAD Models
D38999/20KB5BE Part Data Attributes
|
D38999/20KB5BE
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20KB5BE
SOURIAU-SUNBANK
MIL Series Connector, 5 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |