Part Details for D38999/20KA35PB by SOURIAU-SUNBANK
Overview of D38999/20KA35PB by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20KA35PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-D38999/20KA35PBS-ND
|
DigiKey | D38999/20KA35PB Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
37 In Stock |
|
$81.2625 / $96.2800 | Buy Now |
DISTI #
649-D38999/20KA35PB
|
Mouser Electronics | Circular MIL Spec Connector 6P Sz 9 Wall Mount Recpt Pin Cont | 0 |
|
$142.7500 / $167.3900 | Order Now |
DISTI #
72192124
|
RS | Connector, Stainlesssteelsquareflangereceptacle, passivated, withmalecontacts, Sz-0 | Souriau-Sunbank by Eaton D38999/20KA35PB RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$94.4500 / $108.1800 | RFQ |
DISTI #
D38999/20KA35PB
|
TTI | Circular MIL Spec Connector 6P Sz 9 Wall Mount Recpt Pin Cont Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$38.7000 / $43.9900 | Buy Now |
DISTI #
SOMD38999/20KA35PB
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$45.7863 / $57.9960 | Buy Now |
Part Details for D38999/20KA35PB
D38999/20KA35PB CAD Models
D38999/20KA35PB Part Data Attributes
|
D38999/20KA35PB
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20KA35PB
SOURIAU-SUNBANK
MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58360 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 6 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Material | STAINLESS STEEL | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | A35 |