Part Details for D38999/20JJ20SC by Amphenol Aerospace
Overview of D38999/20JJ20SC by Amphenol Aerospace
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20JJ20SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAD38999/20JJ20SC-ND
|
DigiKey | CONN RCPT FMALE 30POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$276.6100 / $461.0100 | Buy Now |
DISTI #
3937-D38999/20JJ20SC-ND
|
DigiKey | CONN RCPT FMALE 30POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$407.1818 / $444.2000 | Buy Now |
DISTI #
AAOD38999/20JJ20SC
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 10 in Stock |
|
$206.0731 / $253.3685 | Buy Now |
DISTI #
AAOD38999/20JJ20SC
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 31 |
|
$206.0731 / $253.3685 | Buy Now |