Part Details for D38999/20JD97AN by SOURIAU-SUNBANK
Overview of D38999/20JD97AN by SOURIAU-SUNBANK
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20JD97AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK6606
|
Newark | 8D 12C 8#20 4#16 Pin Recp |Souriau-Sunbank/eaton D38999/20JD97AN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.1300 / $54.4000 | Buy Now |
DISTI #
5664-D38999/20JD97AN-ND
|
DigiKey | CONN RCPT HSG MALE 12POS PNL MT Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
273 In Stock |
|
$53.3900 / $70.6100 | Buy Now |
DISTI #
2899-D38999/20JD97AN-ND
|
DigiKey | SOURIAU_ Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
86 In Stock |
|
$46.3710 / $67.7000 | Buy Now |
DISTI #
649-D38999/20JD97AN
|
Mouser Electronics | Circular MIL Spec Connector 12P Size 15 Flange Mnt Recpt Pin | 0 |
|
$36.6000 / $60.0400 | Order Now |
DISTI #
70441367
|
RS | Connector, Circular, 12P Size 15 Flange Mnt Recpt Pin | Souriau-Sunbank by Eaton D38999/20JD97AN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$38.0800 / $44.8000 | RFQ |
DISTI #
SOMD38999/20JD97AN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 2 in Stock |
|
$33.5392 / $41.4977 | Buy Now |
|
Quest Components | 68 |
|
$66.1100 / $70.0800 | Buy Now | |
DISTI #
SOMD38999/20JD97AN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 6 |
|
$33.5392 / $41.4977 | Buy Now |
DISTI #
D38999/20JD97AN
|
PEI Genesis | 8D 12C 8#20 4#16 PIN RECP | 0 |
|
Buy Now |
Part Details for D38999/20JD97AN
D38999/20JD97AN CAD Models
D38999/20JD97AN Part Data Attributes
|
D38999/20JD97AN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20JD97AN
SOURIAU-SUNBANK
MIL Series Connector, 12 Contact(s), Composite, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACTS: M39029/58363; M39029/58364 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 8,4 | |
Contact Sizes | 20,16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
Unique Insert Number | D97 |