There are no models available for this part yet.
Overview of D38999/20FD5AB by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/20FD5AB by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
649-D38999/20FD5AB
|
Mouser Electronics | Circular MIL Spec Connector 5P Pin Sz 15 Square Flange Rcpt RoHS: Compliant | 0 |
|
$26.6000 / $59.8800 | Order Now | |
DISTI #
70441002
|
RS | Connector, Circular, 5P Pin Sz 15 Square Flange Rcpt | Souriau-Sunbank by Eaton D38999/20FD5AB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$59.9300 / $70.5100 | RFQ | |
DISTI #
D38999/20FD5AB
|
TTI | Circular MIL Spec Connector 5P Pin Sz 15 Square Flange Rcpt Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 115 In Stock |
|
$25.9300 / $56.4200 | Buy Now |
CAD Models for D38999/20FD5AB by SOURIAU-SUNBANK
Part Data Attributes for D38999/20FD5AB by SOURIAU-SUNBANK
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Quantities
|
5
|
Contact Sizes
|
16
|
Coupling Type
|
THREADED
|
Degrees of Rotation
|
90
|
Empty Shell
|
YES
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e4
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
B
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINIUM ALLOY
|
Shell Size
|
D
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
5
|
Unique Insert Number
|
D5
|
Alternate Parts for D38999/20FD5AB
This table gives cross-reference parts and alternative options found for D38999/20FD5AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20FD5AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/20FD5AB | MIL Series Connector, | Esterline Technologies Corporation | D38999/20FD5AB vs D38999/20FD5AB |
D38999/20FD5AB | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | D38999/20FD5AB vs D38999/20FD5AB |
D38999/20FD5AB | MIL Series Connector, 5 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/20FD5AB vs D38999/20FD5AB |
D38999/20FD5AB | MIL Series Connector, | Glenair Inc | D38999/20FD5AB vs D38999/20FD5AB |
D38999/20FD5AX | MIL Series Connector, 5 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/20FD5AB vs D38999/20FD5AX |
D38999/20FD5AB | MIL Series Connector | TE Connectivity | D38999/20FD5AB vs D38999/20FD5AB |