Part Details for D38999/20FD18PA by SOURIAU-SUNBANK
Overview of D38999/20FD18PA by SOURIAU-SUNBANK
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20FD18PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-D38999/20FD18PA-ND
|
DigiKey | CONN RCPT MALE 18POS GOLD CRIMP Min Qty: 1 MARKETPLACE PRODUCT |
164 In Stock |
|
$57.4000 / $75.9100 | Buy Now |
DISTI #
2899-D38999/20FD18PAS-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
93 In Stock |
|
$43.9930 / $55.0000 | Buy Now |
DISTI #
70440971
|
RS | Receptacle, Wall Mount | Souriau-Sunbank by Eaton D38999/20FD18PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$60.2200 / $63.7200 | RFQ |
DISTI #
SOMD38999/20FD18PA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 31 in Stock |
|
$28.5916 / $36.2161 | Buy Now |
|
Quest Components | 74 |
|
$55.8400 / $65.7800 | Buy Now | |
DISTI #
D38999/20FD18PA
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 87 In Stock |
|
$29.5800 / $46.2200 | Buy Now |
DISTI #
SOMD38999/20FD18PA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 96 |
|
$28.5916 / $36.2161 | Buy Now |
DISTI #
D38999/20FD18PA
|
PEI Genesis | 8D 18C 18#20 PIN RECP Min Qty: 1 | 43 |
|
$32.6500 / $33.7400 | Buy Now |
Part Details for D38999/20FD18PA
D38999/20FD18PA CAD Models
D38999/20FD18PA Part Data Attributes
|
D38999/20FD18PA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20FD18PA
SOURIAU-SUNBANK
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58363 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 18 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 | |
Unique Insert Number | D18 |