Part Details for D38999/20FC8SA by SOURIAU-SUNBANK
Overview of D38999/20FC8SA by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20FC8SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-D38999/20FC8SAS-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
6 In Stock |
|
$40.4550 / $50.5600 | Buy Now |
DISTI #
649-D38999/20FC8SA
|
Mouser Electronics | Circular MIL Spec Connector 8P Sz 13 Sq Flange Recpt Socket Cont RoHS: Compliant | 0 |
|
$25.5900 / $40.2400 | Order Now |
DISTI #
70440948
|
RS | Connector, Circular, 8P Sz 13 Sq Flange Recpt Socket Cont | Souriau-Sunbank by Eaton D38999/20FC8SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$52.4200 / $55.4800 | RFQ |
|
Quest Components | 4 |
|
$53.6500 | Buy Now | |
DISTI #
D38999/20FC8SA
|
TTI | Circular MIL Spec Connector 8P Sz 13 Sq Flange Recpt Socket Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 185 In Stock |
|
$23.1600 / $36.9500 | Buy Now |
DISTI #
SOMD38999/20FC8SA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$24.1152 / $30.5461 | Buy Now |
Part Details for D38999/20FC8SA
D38999/20FC8SA CAD Models
D38999/20FC8SA Part Data Attributes
|
D38999/20FC8SA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20FC8SA
SOURIAU-SUNBANK
CONN RCPT 8POS WALL MNT W/SCKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Quantities | 8 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 113 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
Unique Insert Number | C8 |