Part Details for D38999/20FC8PN by SOURIAU-SUNBANK
Overview of D38999/20FC8PN by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20FC8PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1792-212589-ND
|
DigiKey | 8D 8C 8#20 RECP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
649-D38999/20FC8PN
|
Mouser Electronics | Circular MIL Spec Connector 8P Sz 13 Wall Mount Recpt Pin Cont RoHS: Compliant | 4 |
|
$72.9000 / $85.3500 | Buy Now |
DISTI #
70440947
|
RS | Connector, Circular, 8P Sz 13 Wall Mount Recpt Pin Cont | Souriau-Sunbank by Eaton D38999/20FC8PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$82.7200 / $90.4200 | RFQ |
|
Quest Components | 11 |
|
$59.2600 | Buy Now | |
DISTI #
D38999/20FC8PN
|
TTI | Circular MIL Spec Connector 8P Sz 13 Wall Mount Recpt Pin Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 238 In Stock |
|
$25.3800 / $42.9900 | Buy Now |
DISTI #
SOMD38999/20FC8PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$26.0479 / $32.4137 | Buy Now |
DISTI #
D38999/20FC8PN
|
PEI Genesis | 8D 8C 8#20 RECP Min Qty: 1 | 39 |
|
$35.4200 / $46.3200 | Buy Now |
Part Details for D38999/20FC8PN
D38999/20FC8PN CAD Models
D38999/20FC8PN Part Data Attributes
|
D38999/20FC8PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20FC8PN
SOURIAU-SUNBANK
CONN RCPT 8POS WALL MNT W/PINS
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Quantities | 8 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
Unique Insert Number | C8 |