Part Details for D38999/20FC8BA by SOURIAU-SUNBANK
Overview of D38999/20FC8BA by SOURIAU-SUNBANK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20FC8BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-D38999/20FC8BA
|
Mouser Electronics | Circular MIL Spec Connector 8P Skt Sz 13 Square Flange Rcpt RoHS: Compliant | 0 |
|
$20.6600 / $22.9800 | Order Now |
DISTI #
70440944
|
RS | Connector, Circular, 8P Skt Sz 13 Square Flange Rcpt | Souriau-Sunbank by Eaton D38999/20FC8BA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$59.5200 / $65.0500 | RFQ |
DISTI #
D38999/20FC8BA
|
TTI | Circular MIL Spec Connector 8P Skt Sz 13 Square Flange Rcpt Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 185 In Stock |
|
$20.4300 / $33.0100 | Buy Now |
Part Details for D38999/20FC8BA
D38999/20FC8BA CAD Models
D38999/20FC8BA Part Data Attributes
|
D38999/20FC8BA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20FC8BA
SOURIAU-SUNBANK
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 8 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
Degrees of Rotation | 113 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
Unique Insert Number | C8 |
Alternate Parts for D38999/20FC8BA
This table gives cross-reference parts and alternative options found for D38999/20FC8BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20FC8BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/20FC8BA | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/20FC8BA vs D38999/20FC8BA |
D38999/20FC8BA | MIL Series Connector, | Esterline Technologies Corporation | D38999/20FC8BA vs D38999/20FC8BA |
D38999/20FC8BW | MIL Series Connector, 8 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/20FC8BA vs D38999/20FC8BW |
D38999/20FC8BA | MIL Series Connector, 8 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/20FC8BA vs D38999/20FC8BA |
D38999/20FC8BA | MIL Series Connector | TE Connectivity | D38999/20FC8BA vs D38999/20FC8BA |