Part Details for D38999/20FB5SN by Conesys
Overview of D38999/20FB5SN by Conesys
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20FB5SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AK0051
|
Newark | Ae3 5C 5#20 Skt Recp |Aero Electric/conesys D38999/20FB5SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 485 |
|
$43.4300 / $57.6500 | Buy Now |
DISTI #
2403-D38999/20FB5SN-ND
|
DigiKey | CONN RCPT FMALE 5POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
548 In Stock |
|
$24.4000 / $40.6600 | Buy Now |
DISTI #
AERD38999/20FB5SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 79 in Stock |
|
$21.6118 / $28.8157 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
201 On Order |
|
$20.4500 / $30.0000 | Buy Now |
DISTI #
31906729
|
Verical | Conn Circular SKT 5 POS Crimp ST Wall Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 551 |
|
$26.8081 / $31.0638 | Buy Now |
DISTI #
AERD38999/20FB5SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 239 |
|
$21.6118 / $28.8157 | Buy Now |
|
Powell Electronics | Wall Mt Receptacle, Class F Min Qty: 1 | 706 |
|
$25.4400 / $31.0900 | Buy Now |
DISTI #
D38999/20FB5SN
|
ECCO | 201 |
|
$30.0000 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
201 On Order |
|
$20.4500 / $30.0000 | Buy Now |