There are no models available for this part yet.
Overview of D38999/20FB5SN-LC by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/20FB5SN-LC by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
D38999/20FB5SN-LC
|
Avnet Americas | CONN D38999 CIRC SKT 5 POS CRMP ST WALL MNT 5TERM - Bulk (Alt: D38999/20FB5SN-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-D38999/20FB5SNLC
|
Mouser Electronics | Circular MIL Spec Connector DTS 5C 5#20 SKT REC P RoHS: Compliant | 0 |
|
$138.3000 | Order Now | |
DISTI #
70852339
|
RS | Connector, DTS 5C 5#20 SKT RECP | TE Connectivity DEUTSCH D38999/20FB5SN-LC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.5200 / $33.1600 | RFQ |
CAD Models for D38999/20FB5SN-LC by TE Connectivity
Part Data Attributes for D38999/20FB5SN-LC by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-C-38999, EMI SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
5
|
Contact Sizes
|
20
|
Contact Style
|
RND PIN-SKT
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Environmental Characteristics
|
CORROSION/FLUID/IMMERSION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
7.5A
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization
|
N
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
7.5 A
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
11
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
5
|
Unique Insert Number
|
B5
|
Wire Size-Max
|
20 AWG
|
Wire Size-Min
|
24 AWG
|