Part Details for D38999/20FB5PN by Conesys
Overview of D38999/20FB5PN by Conesys
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20FB5PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y4550
|
Newark | Circular Conn, Rcpt, 11-5, Wall Mount, Military Specification:Mil-Dtl-38999 Series Iii, Product Range:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:5Contacts, Coupling Style:Threaded Rohs Compliant: No |Aero Electric/conesys D38999/20FB5PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 76 |
|
$43.8200 / $55.0800 | Buy Now |
DISTI #
2403-D38999/20FB5PN-ND
|
DigiKey | CONN RCPT MALE 5POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
265 In Stock |
|
$26.0200 / $43.3600 | Buy Now |
DISTI #
98Y4550
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 5 POS Crimp ST Wall Mount 5 Terminal 1 Port - Bulk (Alt: 98Y4550) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 3 Days Container: Bulk | 7 Partner Stock |
|
$43.8200 / $55.0800 | Buy Now |
DISTI #
AER D38999/20FB5P
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 5 POS Crimp ST Wall Mount 5 Terminal 1 Port - Bulk (Alt: AER D38999/20FB5P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 265 Factory Stock |
|
RFQ | |
DISTI #
389 D38999/20FB5PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 5 POS Crimp ST Wall Mount 5 Terminal 1 Port - Bulk (Alt: 389 D38999/20FB5PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$32.3544 / $39.1893 | Buy Now |
DISTI #
D38999/20FB5PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 5 POS Crimp ST Wall Mount 5 Terminal 1 Port - Bulk (Alt: D38999/20FB5PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERD38999/20FB5PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 239 in Stock75 On Order |
|
$21.1284 / $28.1712 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.9300 / $28.5900 | Buy Now |
DISTI #
31927189
|
Verical | Conn Circular PIN 5 POS Crimp ST Wall Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 265 |
|
$28.6007 / $33.1404 | Buy Now |
DISTI #
AERD38999/20FB5PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 717225 On Order |
|
$21.1284 / $28.1712 | Buy Now |