Part Details for D38999/20FB4PAL by SOURIAU-SUNBANK
Overview of D38999/20FB4PAL by SOURIAU-SUNBANK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20FB4PAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-D38999/20FB4PALS-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
1 In Stock |
|
$40.0490 / $50.0500 | Buy Now |
DISTI #
72188406
|
RS | Connector, squareflangereceptacle, Nickelplating, w/o, malecontacts, SZ-11 | Souriau-Sunbank by Eaton D38999/20FB4PAL RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$47.3100 / $54.1900 | RFQ |
|
Quest Components | 1 |
|
$50.6900 | Buy Now |
Part Details for D38999/20FB4PAL
D38999/20FB4PAL CAD Models
D38999/20FB4PAL Part Data Attributes
|
D38999/20FB4PAL
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20FB4PAL
SOURIAU-SUNBANK
CONN HSG RCPT 4POS WALL MNT PINS
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 4 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
Degrees of Rotation | 113 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | B4 |