Part Details for D38999/20FA98PN-LC by Glenair Inc
Results Overview of D38999/20FA98PN-LC by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D38999/20FA98PN-LC Information
D38999/20FA98PN-LC by Glenair Inc is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for D38999/20FA98PN-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-D38999/20FA98PN-LC-ND
|
DigiKey | D38999 SERIES III CONNECTOR Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$1,295.6360 / $2,949.4900 | Buy Now |
DISTI #
D38999/20FA98PN-LC
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series III Triple Start Thread Wall Mount Receptacle 3 Position Pin Contact 9 Shell Size Aluminum Alloy - Bulk (Alt: D38999/20FA98PN-LC) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-D3899920FA98PNLC
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$586.3200 | Order Now |
DISTI #
84808352
|
Verical | Conn Circular PIN 3 POS Crimp ST Wall Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$1,318.6375 | Buy Now |
DISTI #
GLED38999/20FA98PN-LC
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | n/a | 0 |
|
$1,096.3100 / $2,495.7200 | Buy Now |
Part Details for D38999/20FA98PN-LC
D38999/20FA98PN-LC CAD Models
D38999/20FA98PN-LC Part Data Attributes
|
D38999/20FA98PN-LC
Glenair Inc
Buy Now
|
Compare Parts:
D38999/20FA98PN-LC
Glenair Inc
Select a part to compare: |
Samacsys Manufacturer | Glenair |