Part Details for D38999/52F17R by TE Connectivity
Overview of D38999/52F17R by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/52F17R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
12 Partner Stock |
|
$0 | Buy Now |
DISTI #
83684084
|
Verical | Receptacle, Protective Cover Connector RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$113.7100 / $123.3800 | Buy Now |
DISTI #
D38999/52F17R
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 25 |
|
$83.0480 / $114.4220 | Buy Now RFQ |
Part Details for D38999/52F17R
D38999/52F17R CAD Models
D38999/52F17R Part Data Attributes
|
D38999/52F17R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/52F17R
TE Connectivity
Connector Accessory, Cover Item, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 | |
Wire Size-Max |