Part Details for D38999/51F21N by TE Connectivity
Overview of D38999/51F21N by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for D38999/51F21N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V37:1799_24624105
|
Arrow Electronics | Plug, Protective Cover Connector RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 25 Weeks Date Code: 2108 | Americas - 25 |
|
$73.3470 / $78.7060 | Buy Now |
DISTI #
61356330
|
Verical | Plug, Protective Cover Connector RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2108 | Americas - 25 |
|
$73.3470 / $78.7060 | Buy Now |
DISTI #
D38999/51F21N
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 24 |
|
$71.4350 / $98.4220 | Buy Now RFQ |
Part Details for D38999/51F21N
D38999/51F21N CAD Models
D38999/51F21N Part Data Attributes
|
D38999/51F21N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/51F21N
TE Connectivity
Connector Accessory, Cover Item, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 21 | |
Wire Size-Max |